
P6SMB39CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB39CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB39CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB39CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39CA_R1_00001 |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.01765 | kr.814.12 |
| 1.600 | kr.0.91469 | kr.1,463.50 |
| 2.400 | kr.0.86220 | kr.2,069.28 |
| 4.000 | kr.0.80316 | kr.3,212.64 |
| 5.600 | kr.0.76816 | kr.4,301.70 |
| 8.000 | kr.0.73414 | kr.5,873.12 |
| 20.000 | kr.0.65945 | kr.13,189.00 |
| 40.000 | kr.0.61330 | kr.24,532.00 |
| 80.000 | kr.0.59501 | kr.47,600.80 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

