
P6SMB39CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMB39CA-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB39CA-AU_R1_000A1 |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.67508 | kr.540.06 |
| 1.600 | kr.0.60268 | kr.964.29 |
| 2.400 | kr.0.56569 | kr.1,357.66 |
| 4.000 | kr.0.52410 | kr.2,096.40 |
| 5.600 | kr.0.49944 | kr.2,796.86 |
| 8.000 | kr.0.47546 | kr.3,803.68 |
| 20.000 | kr.0.42279 | kr.8,455.80 |
| 40.000 | kr.0.39024 | kr.15,609.60 |
| 80.000 | kr.0.36287 | kr.29,029.60 |
| Unit Price without VAT: | kr.0.67508 |
|---|---|
| Unit Price with VAT: | kr.0.84385 |

