Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6SMB30AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB30AS_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB30AS_R1_00001 |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85.600 | kr.0.50104 | kr.42,889.02 |
| Unit Price without VAT: | kr.0.50104 |
|---|---|
| Unit Price with VAT: | kr.0.62630 |









