
| P6SMB20AS_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-P6SMB20AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB20AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB20AS_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P6SMB20AS_R1_00001 | 
| Description | TVS DIODE 17.1VWM 27.7V DO214AA | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 17.1V | |
| Voltage - Breakdown (Min) | 19V | |
| Voltage - Clamping (Max) @ Ipp | 27.7V | |
| Current - Peak Pulse (10/1000µs) | 22A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.0.68760 | kr.550.08 | 
| 1.600 | kr.0.61412 | kr.982.59 | 
| 2.400 | kr.0.57659 | kr.1,383.82 | 
| 4.000 | kr.0.53437 | kr.2,137.48 | 
| 5.600 | kr.0.50935 | kr.2,852.36 | 
| 8.000 | kr.0.48502 | kr.3,880.16 | 
| 20.000 | kr.0.43157 | kr.8,631.40 | 
| 40.000 | kr.0.39854 | kr.15,941.60 | 
| 80.000 | kr.0.37077 | kr.29,661.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 | 
| 10 | kr.2.01000 | kr.20.10 | 
| 100 | kr.1.27740 | kr.127.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.60600 | kr.16.06 | 
| 100 | kr.1.08800 | kr.108.80 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark