
P6SMB130A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB130A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB130A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB130A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB130A_R1_00001 |
Description | TVS DIODE 111VWM 179VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 111V | Supplier Device Package |
Voltage - Breakdown (Min) 124V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 179V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.60603 | kr.1,284.82 |
| 1.600 | kr.1.45519 | kr.2,328.30 |
| 2.400 | kr.1.37831 | kr.3,307.94 |
| 4.000 | kr.1.29186 | kr.5,167.44 |
| 5.600 | kr.1.24066 | kr.6,947.70 |
| 8.000 | kr.1.19089 | kr.9,527.12 |
| 20.000 | kr.1.08166 | kr.21,633.20 |
| 40.000 | kr.1.05885 | kr.42,354.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.03000 | kr.6.03 |
| 10 | kr.3.75000 | kr.37.50 |
| 100 | kr.2.43000 | kr.243.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.46800 | kr.34.68 |
| 100 | kr.2.24990 | kr.224.99 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

