
P6SMB120A_R1_00001 | |
|---|---|
DigiKey Part Number  | 3757-P6SMB120A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB120A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB120A_R1_00001DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | P6SMB120A_R1_00001  | 
Description  | TVS DIODE 102VWM 165VC DO214AA  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 165V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 102V  | |
Voltage - Breakdown (Min)  | 114V  | |
Voltage - Clamping (Max) @ Ipp  | 165V  | |
Current - Peak Pulse (10/1000µs)  | 3.6A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.0.68760 | kr.550.08 | 
| 1.600 | kr.0.61412 | kr.982.59 | 
| 2.400 | kr.0.57659 | kr.1,383.82 | 
| 4.000 | kr.0.53437 | kr.2,137.48 | 
| 5.600 | kr.0.50935 | kr.2,852.36 | 
| 8.000 | kr.0.48502 | kr.3,880.16 | 
| 20.000 | kr.0.43157 | kr.8,631.40 | 
| 40.000 | kr.0.39854 | kr.15,941.60 | 
| 80.000 | kr.0.37077 | kr.29,661.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 | 
| 10 | kr.2.22700 | kr.22.27 | 
| 100 | kr.1.41820 | kr.141.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 | 
| 10 | kr.1.79200 | kr.17.92 | 
| 100 | kr.1.20960 | kr.120.96 | 
| Unit Price without VAT: | kr.2.69000 | 
|---|---|
| Unit Price with VAT: | kr.3.36250 | 

