
PEC1605M1Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC1605M1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC1605M1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PEC1605M1Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC1605M1Q_R1_00001 |
Description | TVS DIODE 5.5VWM 16VC 2DFN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.8V | |
Voltage - Clamping (Max) @ Ipp | 16V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.94700 | kr.9.47 |
| 100 | kr.0.58940 | kr.58.94 |
| 500 | kr.0.43226 | kr.216.13 |
| 1.000 | kr.0.38131 | kr.381.31 |
| 2.000 | kr.0.33824 | kr.676.48 |
| 5.000 | kr.0.29151 | kr.1,457.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.0.16357 | kr.3,925.68 |
| 48.000 | kr.0.14885 | kr.7,144.80 |
| 72.000 | kr.0.14134 | kr.10,176.48 |
| 120.000 | kr.0.13291 | kr.15,949.20 |
| 168.000 | kr.0.12792 | kr.21,490.56 |
| 240.000 | kr.0.12306 | kr.29,534.40 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |




