Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4SMAJ6.0A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ6.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ6.0A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ6.0A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ6.0A_R1_00001 |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.52679 | kr.948.22 |
| 3.600 | kr.0.47312 | kr.1,703.23 |
| 5.400 | kr.0.44574 | kr.2,407.00 |
| 9.000 | kr.0.41495 | kr.3,734.55 |
| 12.600 | kr.0.39670 | kr.4,998.42 |
| 18.000 | kr.0.37896 | kr.6,821.28 |
| 45.000 | kr.0.34000 | kr.15,300.00 |
| 90.000 | kr.0.31593 | kr.28,433.70 |
| 180.000 | kr.0.30400 | kr.54,720.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.25400 | kr.12.54 |
| 100 | kr.0.84480 | kr.84.48 |
| 500 | kr.0.65280 | kr.326.40 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |






