93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ58A-AU_R1_000A1

DigiKey Part Number
3757-P4SMAJ58A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P4SMAJ58A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P4SMAJ58A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ58A-AU_R1_000A1
Description
TVS DIODE 58VWM 93.6VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
93.6V
Base Product Number
Current - Peak Pulse (10/1000µs)
4.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.39044kr.702.79
3.600kr.0.34896kr.1,256.26
5.400kr.0.32780kr.1,770.12
9.000kr.0.30399kr.2,735.91
12.600kr.0.28987kr.3,652.36
18.000kr.0.27614kr.4,970.52
45.000kr.0.24600kr.11,070.00
90.000kr.0.22736kr.20,462.40
180.000kr.0.21170kr.38,106.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750