87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ54A_R1_00001

DigiKey Part Number
3757-P4SMAJ54A_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ54A_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ54A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ54A_R1_00001
Description
TVS DIODE 54VWM 87.1VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.6A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
54V
Supplier Device Package
Voltage - Breakdown (Min)
60V
Base Product Number
Voltage - Clamping (Max) @ Ipp
87.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.910
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.52185kr.939.33
3.600kr.0.46868kr.1,687.25
5.400kr.0.44156kr.2,384.42
9.000kr.0.41106kr.3,699.54
12.600kr.0.39298kr.4,951.55
18.000kr.0.37541kr.6,757.38
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.50300kr.15.03
100kr.0.94280kr.94.28
500kr.0.69930kr.349.65
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.24300kr.12.43
100kr.0.83690kr.83.69
500kr.0.64668kr.323.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000