
MMBZ5254B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5254B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5254B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5254B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5254B_R1_00001 |
Description | DIODE ZENER 27V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37451 | kr.1,123.53 |
| 6.000 | kr.0.33657 | kr.2,019.42 |
| 9.000 | kr.0.31722 | kr.2,854.98 |
| 15.000 | kr.0.29545 | kr.4,431.75 |
| 21.000 | kr.0.28256 | kr.5,933.76 |
| 30.000 | kr.0.27002 | kr.8,100.60 |
| 75.000 | kr.0.24249 | kr.18,186.75 |
| 150.000 | kr.0.22548 | kr.33,822.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.10700 | kr.11.07 |
| 100 | kr.0.69060 | kr.69.06 |
| 500 | kr.0.50854 | kr.254.27 |
| 1.000 | kr.0.44966 | kr.449.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.85100 | kr.8.51 |
| 100 | kr.0.44160 | kr.44.16 |
| 500 | kr.0.41920 | kr.209.60 |
| 1.000 | kr.0.39680 | kr.396.80 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

