
P4SMAJ36AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ36AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ36AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ36AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ36AS_R1_00001 |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.53798 | kr.968.36 |
| 3.600 | kr.0.48330 | kr.1,739.88 |
| 5.400 | kr.0.45541 | kr.2,459.21 |
| 9.000 | kr.0.42405 | kr.3,816.45 |
| 12.600 | kr.0.40546 | kr.5,108.80 |
| 18.000 | kr.0.38739 | kr.6,973.02 |
| 45.000 | kr.0.34770 | kr.15,646.50 |
| 90.000 | kr.0.32318 | kr.29,086.20 |
| 180.000 | kr.0.31186 | kr.56,134.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.43400 | kr.14.34 |
| 100 | kr.0.89890 | kr.89.89 |
| 500 | kr.0.66730 | kr.333.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.28600 | kr.12.86 |
| 100 | kr.0.86810 | kr.86.81 |
| 500 | kr.0.66872 | kr.334.36 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

