
P4SMAJ26A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ26A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4SMAJ26A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4SMAJ26A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ26A-AU_R1_000A1 |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.39721 | kr.714.98 |
| 3.600 | kr.0.35502 | kr.1,278.07 |
| 5.400 | kr.0.33349 | kr.1,800.85 |
| 9.000 | kr.0.30926 | kr.2,783.34 |
| 12.600 | kr.0.29490 | kr.3,715.74 |
| 18.000 | kr.0.28093 | kr.5,056.74 |
| 45.000 | kr.0.25027 | kr.11,262.15 |
| 90.000 | kr.0.23131 | kr.20,817.90 |
| 180.000 | kr.0.21537 | kr.38,766.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.12200 | kr.21.22 |
| 100 | kr.1.34810 | kr.134.81 |
| 500 | kr.1.01406 | kr.507.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.52000 | kr.2.52 |
| 10 | kr.1.69600 | kr.16.96 |
| 100 | kr.1.14810 | kr.114.81 |
| 500 | kr.0.89010 | kr.445.05 |
| Unit Price without VAT: | kr.2.52000 |
|---|---|
| Unit Price with VAT: | kr.3.15000 |

