38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ24AS_R1_00001

DigiKey Part Number
3757-P4SMAJ24AS_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ24AS_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ24AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ24AS_R1_00001
Description
TVS DIODE 24VWM 38.9VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.526
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.53044kr.954.79
3.600kr.0.47654kr.1,715.54
5.400kr.0.44904kr.2,424.82
9.000kr.0.41812kr.3,763.08
12.600kr.0.39978kr.5,037.23
18.000kr.0.38196kr.6,875.28
45.000kr.0.34284kr.15,427.80
90.000kr.0.31866kr.28,679.40
180.000kr.0.30749kr.55,348.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.41400kr.14.14
100kr.0.88630kr.88.63
500kr.0.65796kr.328.98
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.26800kr.12.68
100kr.0.85590kr.85.59
500kr.0.65936kr.329.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500