38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ24A-AU_R1_000A1

DigiKey Part Number
3757-P4SMAJ24A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P4SMAJ24A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P4SMAJ24A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ24A-AU_R1_000A1
Description
TVS DIODE 24VWM 38.9VC DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
10.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.39044kr.702.79
3.600kr.0.34896kr.1,256.26
5.400kr.0.32780kr.1,770.12
9.000kr.0.30399kr.2,735.91
12.600kr.0.28987kr.3,652.36
18.000kr.0.27614kr.4,970.52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.14800kr.11.48
100kr.0.71710kr.71.71
500kr.0.52748kr.263.74
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.66700kr.16.67
100kr.1.12850kr.112.85
500kr.0.87492kr.437.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500