
P4SMAJ170A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ170A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ170A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ170A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ170A_R1_00001 |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 1.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.50300 | kr.15.03 |
| 100 | kr.0.94280 | kr.94.28 |
| 500 | kr.0.69930 | kr.349.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.56359 | kr.1,014.46 |
| 3.600 | kr.0.50618 | kr.1,822.25 |
| 5.400 | kr.0.47689 | kr.2,575.21 |
| 9.000 | kr.0.44394 | kr.3,995.46 |
| 12.600 | kr.0.42442 | kr.5,347.69 |
| 18.000 | kr.0.40544 | kr.7,297.92 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

