
P4SMAJ160AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ160AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ160AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ160AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ160AS_R1_00001 |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.53044 | kr.954.79 |
| 3.600 | kr.0.47654 | kr.1,715.54 |
| 5.400 | kr.0.44904 | kr.2,424.82 |
| 9.000 | kr.0.41812 | kr.3,763.08 |
| 12.600 | kr.0.39978 | kr.5,037.23 |
| 18.000 | kr.0.38196 | kr.6,875.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.52200 | kr.15.22 |
| 100 | kr.0.95730 | kr.95.73 |
| 500 | kr.0.71058 | kr.355.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.26800 | kr.12.68 |
| 100 | kr.0.85590 | kr.85.59 |
| 500 | kr.0.65936 | kr.329.68 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

