
P4SMAJ13A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ13A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ13A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ13A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ13A_R1_00001 |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.29900 | kr.12.99 |
| 100 | kr.0.81540 | kr.81.54 |
| 500 | kr.0.60340 | kr.301.70 |
| 1.000 | kr.0.53485 | kr.534.85 |
| 2.000 | kr.0.47699 | kr.953.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | kr.0.40951 | kr.2,211.35 |
| 10.800 | kr.0.37140 | kr.4,011.12 |
| 16.200 | kr.0.35197 | kr.5,701.91 |
| 27.000 | kr.0.33014 | kr.8,913.78 |
| 37.800 | kr.0.31720 | kr.11,990.16 |
| 54.000 | kr.0.30463 | kr.16,450.02 |
| 135.000 | kr.0.27704 | kr.37,400.40 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

