
P4SMAJ120AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ120AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ120AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ120AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ120AS_R1_00001 |
Description | TVS DIODE 120VWM 193VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.52200 | kr.15.22 |
| 100 | kr.0.95730 | kr.95.73 |
| 500 | kr.0.71058 | kr.355.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.57289 | kr.1,031.20 |
| 3.600 | kr.0.51467 | kr.1,852.81 |
| 5.400 | kr.0.48496 | kr.2,618.78 |
| 9.000 | kr.0.45156 | kr.4,064.04 |
| 12.600 | kr.0.43176 | kr.5,440.18 |
| 18.000 | kr.0.41252 | kr.7,425.36 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

