
P4SMAJ100AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ100AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ100AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ100AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ100AS_R1_00001 |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.61721 | kr.1,110.98 |
| 3.600 | kr.0.55584 | kr.2,001.02 |
| 5.400 | kr.0.52454 | kr.2,832.52 |
| 9.000 | kr.0.48933 | kr.4,403.97 |
| 12.600 | kr.0.46847 | kr.5,902.72 |
| 18.000 | kr.0.44820 | kr.8,067.60 |
| 45.000 | kr.0.40368 | kr.18,165.60 |
| 90.000 | kr.0.37617 | kr.33,855.30 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

