
| P4SMAJ100A_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-P4SMAJ100A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ100A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ100A_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P4SMAJ100A_R1_00001 | 
| Description | TVS DIODE 100VWM 162VC DO214AC | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 100V | |
| Voltage - Breakdown (Min) | 111V | |
| Voltage - Clamping (Max) @ Ipp | 162V | |
| Current - Peak Pulse (10/1000µs) | 2.5A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.800 | kr.0.52679 | kr.948.22 | 
| 3.600 | kr.0.47312 | kr.1,703.23 | 
| 5.400 | kr.0.44574 | kr.2,407.00 | 
| 9.000 | kr.0.41495 | kr.3,734.55 | 
| 12.600 | kr.0.39670 | kr.4,998.42 | 
| 18.000 | kr.0.37896 | kr.6,821.28 | 
| 45.000 | kr.0.34000 | kr.15,300.00 | 
| 90.000 | kr.0.31593 | kr.28,433.70 | 
| 180.000 | kr.0.30400 | kr.54,720.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 | 
| 10 | kr.1.59400 | kr.15.94 | 
| 100 | kr.1.00540 | kr.100.54 | 
| 500 | kr.0.74892 | kr.374.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.1.25400 | kr.12.54 | 
| 100 | kr.0.84480 | kr.84.48 | 
| 500 | kr.0.65280 | kr.326.40 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark