SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT42WS-AU_R1_000A1

DigiKey Part Number
3757-BAT42WS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAT42WS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAT42WS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT42WS-AU_R1_000A1
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.540
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.81900kr.8.19
100kr.0.50940kr.50.94
500kr.0.37196kr.185.98
1.000kr.0.32736kr.327.36
2.000kr.0.28976kr.579.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13400kr.670.00
10.000kr.0.11916kr.1,191.60
15.000kr.0.11157kr.1,673.55
25.000kr.0.10304kr.2,576.00
35.000kr.0.09798kr.3,429.30
50.000kr.0.09306kr.4,653.00
125.000kr.0.08224kr.10,280.00
250.000kr.0.07556kr.18,890.00
500.000kr.0.06994kr.34,970.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500