
P4SMA33CAS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMA33CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA33CAS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA33CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33CAS_R1_00001 |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.62000 | kr.2.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | kr.0.57206 | kr.1,029.71 |
3.600 | kr.0.51449 | kr.1,852.16 |
5.400 | kr.0.48512 | kr.2,619.65 |
9.000 | kr.0.45210 | kr.4,068.90 |
12.600 | kr.0.43254 | kr.5,450.00 |
18.000 | kr.0.41352 | kr.7,443.36 |
45.000 | kr.0.37176 | kr.16,729.20 |
90.000 | kr.0.34596 | kr.31,136.40 |
180.000 | kr.0.33760 | kr.60,768.00 |
Unit Price without VAT: | kr.2.62000 |
---|---|
Unit Price with VAT: | kr.3.27500 |