
P4SMA33CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA33CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA33CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA33CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33CA_R1_00001 |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.53800 | kr.15.38 |
| 100 | kr.0.96790 | kr.96.79 |
| 500 | kr.0.71844 | kr.359.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.57922 | kr.1,042.60 |
| 3.600 | kr.0.52035 | kr.1,873.26 |
| 5.400 | kr.0.49032 | kr.2,647.73 |
| 9.000 | kr.0.45655 | kr.4,108.95 |
| 12.600 | kr.0.43653 | kr.5,500.28 |
| 18.000 | kr.0.41707 | kr.7,507.26 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

