DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA11AS_R1_00001

DigiKey Part Number
3757-P4SMA11AS_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMA11AS_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMA11AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA11AS_R1_00001
Description
TVS DIODE 9.4VWM 15.6V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15.6V Clamp 27A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
27A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.790
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.53547kr.963.85
3.600kr.0.48105kr.1,731.78
5.400kr.0.45329kr.2,447.77
9.000kr.0.42207kr.3,798.63
12.600kr.0.40357kr.5,084.98
18.000kr.0.38558kr.6,940.44
45.000kr.0.34608kr.15,573.60
90.000kr.0.32168kr.28,951.20
180.000kr.0.31040kr.55,872.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.62600kr.16.26
100kr.1.02270kr.102.27
500kr.0.76236kr.381.18
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.28000kr.12.80
100kr.0.86400kr.86.40
500kr.0.66560kr.332.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000