
PJS6630_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6630_S2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJS6630_S2_00001 |
Description | 20V P-MOSFET LOAD SWITCH WITH LE |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 3.6A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Interface | - | |
Voltage - Load | 2.5V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 12V | |
Current - Output (Max) | 3.6A | |
Rds On (Typ) | 45mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.86561 | kr.8,656.10 |
| 20.000 | kr.0.80184 | kr.16,036.80 |
| 30.000 | kr.0.76936 | kr.23,080.80 |
| 50.000 | kr.0.74880 | kr.37,440.00 |
| Unit Price without VAT: | kr.0.86561 |
|---|---|
| Unit Price with VAT: | kr.1.08201 |

