
P4KE56A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-P4KE56A_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE56A_R2_00001 |
Description | TVS DIODE 47.8VWM 77VC DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 5.5A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 47.8V | Supplier Device Package |
Voltage - Breakdown (Min) 53.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200.000 | kr.0.50966 | kr.101,932.00 |
| Unit Price without VAT: | kr.0.50966 |
|---|---|
| Unit Price with VAT: | kr.0.63708 |

