
P4KE16A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-P4KE16A_R2_00001TR-ND - Tape & Reel (TR) 3757-P4KE16A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE16A_R2_00001 |
Description | TVS DIODE 13.6VWM 22.5VC DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 19A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 19A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.76600 | kr.17.66 |
| 100 | kr.1.11550 | kr.111.55 |
| 500 | kr.0.83366 | kr.416.83 |
| 1.000 | kr.0.74259 | kr.742.59 |
| 2.000 | kr.0.66589 | kr.1,331.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58272 | kr.2,913.60 |
| 10.000 | kr.0.53127 | kr.5,312.70 |
| 15.000 | kr.0.50504 | kr.7,575.60 |
| 25.000 | kr.0.47557 | kr.11,889.25 |
| 35.000 | kr.0.45811 | kr.16,033.85 |
| 50.000 | kr.0.44115 | kr.22,057.50 |
| 125.000 | kr.0.41760 | kr.52,200.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

