
P4KE150CAS_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-P4KE150CAS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE150CAS_AY_00001 |
Description | TVS DIODE 128VWM 207VC DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 207V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200.000 | kr.0.32017 | kr.64,034.00 |
| Unit Price without VAT: | kr.0.32017 |
|---|---|
| Unit Price with VAT: | kr.0.40021 |

