
P4HE5.0A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4HE5.0A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4HE5.0A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4HE5.0A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4HE5.0A-AU_R1_000A1 |
Description | TVS DIODE 5VWM 9.2VC SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOD-123H |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 43.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42047 | kr.1,261.41 |
| 6.000 | kr.0.37869 | kr.2,272.14 |
| 9.000 | kr.0.35738 | kr.3,216.42 |
| 15.000 | kr.0.33342 | kr.5,001.30 |
| 21.000 | kr.0.31922 | kr.6,703.62 |
| 30.000 | kr.0.31244 | kr.9,373.20 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

