


P4FL58A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4FL58A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL58A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL58A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL58A_R1_00001 |
Description | TVS DIODE 58VWM 93.6VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.08666 | kr.3,259.98 |
6.000 | kr.0.99497 | kr.5,969.82 |
9.000 | kr.0.94825 | kr.8,534.25 |
15.000 | kr.0.89576 | kr.13,436.40 |
21.000 | kr.0.86467 | kr.18,158.07 |
30.000 | kr.0.83446 | kr.25,033.80 |
75.000 | kr.0.82224 | kr.61,668.00 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |