


P4FL30A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL30A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL30A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL30A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL30A_R1_00001 |
Description | TVS DIODE 30VWM 48.4VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53250 | kr.1,597.50 |
| 6.000 | kr.0.48147 | kr.2,888.82 |
| 9.000 | kr.0.45544 | kr.4,098.96 |
| 15.000 | kr.0.42619 | kr.6,392.85 |
| 21.000 | kr.0.41953 | kr.8,810.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.64700 | kr.16.47 |
| 100 | kr.1.03520 | kr.103.52 |
| 500 | kr.0.77022 | kr.385.11 |
| 1.000 | kr.0.68440 | kr.684.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.54500 | kr.15.45 |
| 100 | kr.1.04480 | kr.104.48 |
| 500 | kr.0.80766 | kr.403.83 |
| 1.000 | kr.0.73074 | kr.730.74 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

