45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

P4FL28A_R1_00001

DigiKey Part Number
3757-P4FL28A_R1_00001TR-ND - Tape & Reel (TR)
3757-P4FL28A_R1_00001CT-ND - Cut Tape (CT)
3757-P4FL28A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4FL28A_R1_00001
Description
TVS DIODE 28VWM 45.4VC SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.8A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 661
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53250kr.1,597.50
6.000kr.0.48147kr.2,888.82
9.000kr.0.45544kr.4,098.96
15.000kr.0.42619kr.6,392.85
21.000kr.0.41953kr.8,810.13
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.64700kr.16.47
100kr.1.03520kr.103.52
500kr.0.77022kr.385.11
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.54500kr.15.45
100kr.1.04480kr.104.48
500kr.0.80766kr.403.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750