
| BZT52-B15-AU_R1_000A1 | |
|---|---|
| DigiKey Part Number | 3757-BZT52-B15-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B15-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B15-AU_R1_000A1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZT52-B15-AU_R1_000A1 | 
| Description | DIODE ZENER 15V 410MW SOD123 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 15 V 410 mW ±2% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 410 mW | |
| Impedance (Max) (Zzt) | 30 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.18816 | kr.564.48 | 
| 6.000 | kr.0.17562 | kr.1,053.72 | 
| 9.000 | kr.0.14426 | kr.1,298.34 | 
| 15.000 | kr.0.13798 | kr.2,069.70 | 
| 21.000 | kr.0.13171 | kr.2,765.91 | 
| 30.000 | kr.0.08530 | kr.2,559.00 | 
| 75.000 | kr.0.07860 | kr.5,895.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.57000 | kr.5.70 | 
| 100 | kr.0.29440 | kr.29.44 | 
| 500 | kr.0.28160 | kr.140.80 | 
| 1.000 | kr.0.26240 | kr.262.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.57000 | kr.5.70 | 
| 100 | kr.0.29440 | kr.29.44 | 
| 500 | kr.0.27840 | kr.139.20 | 
| 1.000 | kr.0.26240 | kr.262.40 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark