


P4FL20A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL20A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL20A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL20A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL20A_R1_00001 |
Description | TVS DIODE 20VWM 32.4VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.32500 | kr.13.25 |
| 100 | kr.0.83050 | kr.83.05 |
| 500 | kr.0.61372 | kr.306.86 |
| 1.000 | kr.0.54353 | kr.543.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45411 | kr.1,362.33 |
| 6.000 | kr.0.40898 | kr.2,453.88 |
| 9.000 | kr.0.38597 | kr.3,473.73 |
| 15.000 | kr.0.36009 | kr.5,401.35 |
| 21.000 | kr.0.34476 | kr.7,239.96 |
| 30.000 | kr.0.32985 | kr.9,895.50 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |


