


P4FL14A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL14A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL14A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL14A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL14A_R1_00001 |
Description | TVS DIODE 14VWM 23.2VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53167 | kr.1,595.01 |
| 6.000 | kr.0.48072 | kr.2,884.32 |
| 9.000 | kr.0.45473 | kr.4,092.57 |
| 15.000 | kr.0.42553 | kr.6,382.95 |
| 21.000 | kr.0.40822 | kr.8,572.62 |
| 30.000 | kr.0.39140 | kr.11,742.00 |
| 75.000 | kr.0.35448 | kr.26,586.00 |
| 150.000 | kr.0.34000 | kr.51,000.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.93900 | kr.19.39 |
| 100 | kr.1.22820 | kr.122.82 |
| 500 | kr.0.92096 | kr.460.48 |
| 1.000 | kr.0.82170 | kr.821.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.54200 | kr.15.42 |
| 100 | kr.1.04320 | kr.104.32 |
| 500 | kr.0.80640 | kr.403.20 |
| 1.000 | kr.0.72960 | kr.729.60 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

