


| P4FL12A-AU_R1_000A1 | |
|---|---|
| DigiKey Part Number | 3757-P4FL12A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4FL12A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4FL12A-AU_R1_000A1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P4FL12A-AU_R1_000A1 | 
| Description | TVS DIODE 12VWM 19.9VC SOD123FL | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123FL | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 12V | |
| Voltage - Breakdown (Min) | 13.3V | |
| Voltage - Clamping (Max) @ Ipp | 19.9V | |
| Current - Peak Pulse (10/1000µs) | 20.1A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123F | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.42445 | kr.1,273.35 | 
| 6.000 | kr.0.38227 | kr.2,293.62 | 
| 9.000 | kr.0.36076 | kr.3,246.84 | 
| 15.000 | kr.0.33657 | kr.5,048.55 | 
| 21.000 | kr.0.32224 | kr.6,767.04 | 
| 30.000 | kr.0.30831 | kr.9,249.30 | 
| 75.000 | kr.0.27772 | kr.20,829.00 | 
| 150.000 | kr.0.25882 | kr.38,823.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 | 
| 10 | kr.2.59200 | kr.25.92 | 
| 100 | kr.1.66210 | kr.166.21 | 
| 500 | kr.1.25978 | kr.629.89 | 
| 1.000 | kr.1.12992 | kr.1,129.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 | 
| Unit Price without VAT: | kr.4.22000 | 
|---|---|
| Unit Price with VAT: | kr.5.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark