


P4FL12A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4FL12A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4FL12A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4FL12A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL12A-AU_R1_000A1 |
Description | TVS DIODE 12VWM 19.9VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42445 | kr.1,273.35 |
| 6.000 | kr.0.38227 | kr.2,293.62 |
| 9.000 | kr.0.36076 | kr.3,246.84 |
| 15.000 | kr.0.33657 | kr.5,048.55 |
| 21.000 | kr.0.32224 | kr.6,767.04 |
| 30.000 | kr.0.30831 | kr.9,249.30 |
| 75.000 | kr.0.27772 | kr.20,829.00 |
| 150.000 | kr.0.25882 | kr.38,823.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.59200 | kr.25.92 |
| 100 | kr.1.66210 | kr.166.21 |
| 500 | kr.1.25978 | kr.629.89 |
| 1.000 | kr.1.12992 | kr.1,129.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

