


| P2AL6.0A_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-P2AL6.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-P2AL6.0A_R1_00001CT-ND - Cut Tape (CT) 3757-P2AL6.0A_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P2AL6.0A_R1_00001 | 
| Description | TVS DIODE 6VWM 10.3VC SOD123FL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 6V | |
| Voltage - Breakdown (Min) | 6.67V | |
| Voltage - Clamping (Max) @ Ipp | 10.3V | |
| Current - Peak Pulse (10/1000µs) | 19.4A | |
| Power - Peak Pulse | 200W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123F | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.79878 | kr.2,396.34 | 
| 6.000 | kr.0.72742 | kr.4,364.52 | 
| 9.000 | kr.0.69105 | kr.6,219.45 | 
| 15.000 | kr.0.65017 | kr.9,752.55 | 
| 21.000 | kr.0.62596 | kr.13,145.16 | 
| 30.000 | kr.0.60242 | kr.18,072.60 | 
| 75.000 | kr.0.56400 | kr.42,300.00 | 
| Unit Price without VAT: | kr.3.58000 | 
|---|---|
| Unit Price with VAT: | kr.4.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark