P2AL28A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.46872
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.4.22000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 664
Unit Price: kr.2.30000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.855
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.58598
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.17251
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.0.33311
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.51998
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 12.436
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 28.549
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 599
Unit Price: kr.2.62000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2.103
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.54660
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 12.544
Unit Price: kr.2.37000
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

P2AL28A-AU_R1_000A1

DigiKey Part Number
3757-P2AL28A-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P2AL28A-AU_R1_000A1
Description
TVS DIODE 28VWM 45.4VC SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
576.000kr.0.53336kr.307,215.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.53336
Unit Price with VAT:kr.0.66670