


P1CH26A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P1CH26A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1CH26A_R1_00001 |
Description | TVS DIODE 26VWM 42.1VC SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 3.6A Ipp Tvs Diode Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.6A |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575.000 | kr.0.35608 | kr.204,746.00 |
| Unit Price without VAT: | kr.0.35608 |
|---|---|
| Unit Price with VAT: | kr.0.44510 |

