32.4V Clamp 4.6A Ipp Tvs Diode Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 4.6A Ipp Tvs Diode Surface Mount SOD-323HE
SOD-323HE

P1CH20A_R1_00001

DigiKey Part Number
3757-P1CH20A_R1_00001TR-ND - Tape & Reel (TR)
3757-P1CH20A_R1_00001CT-ND - Cut Tape (CT)
3757-P1CH20A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1CH20A_R1_00001
Description
TVS DIODE 20VWM 32.4VC SOD323HE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.4V Clamp 4.6A Ipp Tvs Diode Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.6A
Mfr
Power - Peak Pulse
150W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
SC-90, SOD-323F
Voltage - Breakdown (Min)
22V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36057kr.1,802.85
10.000kr.0.32602kr.3,260.20
15.000kr.0.30839kr.4,625.85
25.000kr.0.28859kr.7,214.75
35.000kr.0.28412kr.9,944.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500