
MURB3JG_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MURB3JG_R1_00001TR-ND - Tape & Reel (TR) 3757-MURB3JG_R1_00001CT-ND - Cut Tape (CT) 3757-MURB3JG_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURB3JG_R1_00001 |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.94836 | kr.758.69 |
| 1.600 | kr.0.85153 | kr.1,362.45 |
| 2.400 | kr.0.82756 | kr.1,986.14 |
| 4.000 | kr.0.80774 | kr.3,230.96 |
| 5.600 | kr.0.78290 | kr.4,384.24 |
| 8.000 | kr.0.77446 | kr.6,195.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.55000 | kr.4.55 |
| 10 | kr.2.83300 | kr.28.33 |
| 100 | kr.1.81980 | kr.181.98 |
| Unit Price without VAT: | kr.4.55000 |
|---|---|
| Unit Price with VAT: | kr.5.68750 |

