DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA1J_R1_00001

DigiKey Part Number
3757-MURA1J_R1_00001TR-ND - Tape & Reel (TR)
3757-MURA1J_R1_00001CT-ND - Cut Tape (CT)
3757-MURA1J_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURA1J_R1_00001
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.341
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.54200kr.15.42
100kr.0.96900kr.96.90
500kr.0.72090kr.360.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.42421kr.763.58
3.600kr.0.37959kr.1,366.52
5.400kr.0.35684kr.1,926.94
9.000kr.0.33124kr.2,981.16
12.600kr.0.31606kr.3,982.36
18.000kr.0.30130kr.5,423.40
45.000kr.0.26890kr.12,100.50
90.000kr.0.24887kr.22,398.30
180.000kr.0.23203kr.41,765.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500