
MMSZ5261B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5261B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5261B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5261B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5261B_R1_00001 |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 105 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17315 | kr.519.45 |
| 6.000 | kr.0.15368 | kr.922.08 |
| 9.000 | kr.0.14374 | kr.1,293.66 |
| 15.000 | kr.0.13256 | kr.1,988.40 |
| 21.000 | kr.0.12592 | kr.2,644.32 |
| 30.000 | kr.0.11947 | kr.3,584.10 |
| 75.000 | kr.0.10529 | kr.7,896.75 |
| 150.000 | kr.0.09652 | kr.14,478.00 |
| 300.000 | kr.0.08915 | kr.26,745.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.54500 | kr.5.45 |
| 100 | kr.0.33410 | kr.33.41 |
| 500 | kr.0.24168 | kr.120.84 |
| 1.000 | kr.0.21163 | kr.211.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.46300 | kr.4.63 |
| 100 | kr.0.24090 | kr.24.09 |
| 500 | kr.0.22824 | kr.114.12 |
| 1.000 | kr.0.21556 | kr.215.56 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

