Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5258B_R1_00001

DigiKey Part Number
3757-MMSZ5258B_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5258B_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5258B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5258B_R1_00001
Description
DIODE ZENER 36V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5258BT1Gonsemi1.867MMSZ5258BT1GOSCT-NDkr.1.03000Direct
MMSZ5258B-7-FDiodes Incorporated1.324MMSZ5258B-FDICT-NDkr.1.28000Upgrade
BZT52-C36JNexperia USA Inc.159.0001727-8135-1-NDkr.0.32050Similar
BZT52-C36XNexperia USA Inc.2.8751727-BZT52-C36XCT-NDkr.1.15000Similar
BZT52B36-E3-18Vishay General Semiconductor - Diodes Division4.993112-BZT52B36-E3-18CT-NDkr.2.95000Similar
In-Stock: 2.536
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.14533kr.1,307.97
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.59600kr.5.96
100kr.0.36470kr.36.47
500kr.0.26396kr.131.98
1.000kr.0.23108kr.231.08
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.46800kr.4.68
100kr.0.24360kr.24.36
500kr.0.23076kr.115.38
1.000kr.0.21794kr.217.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750