
| MMSZ5251BS-AU_R1_000A1 | |
|---|---|
| DigiKey Part Number | 3757-MMSZ5251BS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5251BS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5251BS-AU_R1_000A1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMSZ5251BS-AU_R1_000A1 | 
| Description | DIODE ZENER 22V 200MW SOD323 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 22 V 200 mW ±5% Surface Mount SOD-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 200 mW | |
| Impedance (Max) (Zzt) | 29 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.21760 | kr.1,088.00 | 
| 10.000 | kr.0.17280 | kr.1,728.00 | 
| 15.000 | kr.0.16960 | kr.2,544.00 | 
| 25.000 | kr.0.16640 | kr.4,160.00 | 
| 35.000 | kr.0.16076 | kr.5,626.60 | 
| 50.000 | kr.0.14941 | kr.7,470.50 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark