MMSZ5248B-AU_R1_000A1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 112.235
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 12.947
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.30392

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.990
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


onsemi
In Stock: 7.159
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.725
Unit Price: kr.0.76000
Datasheet
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5248B-AU_R1_000A1

DigiKey Part Number
3757-MMSZ5248B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MMSZ5248B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MMSZ5248B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5248B-AU_R1_000A1
Description
DIODE ZENER 18V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
21 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5248B_R1_00001Panjit International Inc.112.2353757-MMSZ5248B_R1_00001CT-NDkr.0.95000Parametric Equivalent
MMSZ5248BGood-Ark Semiconductor12.9474786-MMSZ5248BCT-NDkr.0.82000Parametric Equivalent
MMSZ5248B-HFComchip Technology0641-MMSZ5248B-HFTR-NDkr.0.30392Parametric Equivalent
MMSZ5248BH RHGTaiwan Semiconductor Corporation5.9901801-MMSZ5248BHRHGCT-NDkr.1.46000Parametric Equivalent
MMSZ5248BT3Gonsemi7.159MMSZ5248BT3GOSCT-NDkr.1.71000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.59000kr.5.90
100kr.0.36070kr.36.07
500kr.0.26108kr.130.54
1.000kr.0.22856kr.228.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18699kr.560.97
6.000kr.0.16598kr.995.88
9.000kr.0.15525kr.1,397.25
15.000kr.0.14316kr.2,147.40
21.000kr.0.13600kr.2,856.00
30.000kr.0.12903kr.3,870.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750