
MMSZ5242A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5242A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5242A_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5242A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242A_R1_00001 |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 9.1 V |
Series | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.59600 | kr.5.96 |
| 100 | kr.0.36470 | kr.36.47 |
| 500 | kr.0.26396 | kr.131.98 |
| 1.000 | kr.0.23108 | kr.231.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18905 | kr.567.15 |
| 6.000 | kr.0.16781 | kr.1,006.86 |
| 9.000 | kr.0.15696 | kr.1,412.64 |
| 15.000 | kr.0.14474 | kr.2,171.10 |
| 21.000 | kr.0.13750 | kr.2,887.50 |
| 30.000 | kr.0.13045 | kr.3,913.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

