Parametric Equivalent
Parametric Equivalent

MMSZ5241A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5241A-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5241A-AU_R1_000A1 |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 8.4 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 22 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5241A_R1_00001 | Panjit International Inc. | 1.835 | 3757-MMSZ5241A_R1_00001CT-ND | kr.0.70000 | Parametric Equivalent |
| AMMSZ5241A-HF | Comchip Technology | 0 | 641-AMMSZ5241A-HFTR-ND | kr.0.44625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.252.000 | kr.0.17574 | kr.571,506.48 |
| Unit Price without VAT: | kr.0.17574 |
|---|---|
| Unit Price with VAT: | kr.0.21968 |



